357-078-420-204

Heilind Number:EDA357-078-420-204
Manufacturer:EDAC
Manufacturer Number:357-078-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-204

Detailed Description

Introducing our 357-078-420-204 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for optimal performance in electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 78 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and efficient mounting. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in the 357-078-420-204 for seamless, high-performance board-to-board connections in your electronic projects.