357-078-420-207

Heilind Number:EDA357-078-420-207
Manufacturer:EDAC
Manufacturer Number:357-078-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless connectivity in your electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 78 positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions without compromising performance. Trust in the quality and functionality of our Card Edge Connector to power your electronics with ease.