357-078-420-208

Heilind Number:EDA357-078-420-208
Manufacturer:EDAC
Manufacturer Number:357-078-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable signal transmission at a high amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout, while the 78 positions cater to complex connection needs. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in our high-quality connector to streamline your board-to-board PCB connections with efficiency and precision.