357-078-420-212

Heilind Number:EDA357-078-420-212
Manufacturer:EDAC
Manufacturer Number:357-078-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-212

Detailed Description

Upgrade your PCB connections with our sleek and efficient Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black color. With two rows of high-quality Copper Alloy contacts, it ensures reliable conductivity for up to 78 positions. The .156 inch pitch and .2 inch row spacing allow for seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Say goodbye to unreliable connections and hello to the future of PCB connectivity with our Card Edge Connector.