357-078-420-258

Heilind Number:EDA357-078-420-258
Manufacturer:EDAC
Manufacturer Number:357-078-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, it offers a total of 78 positions with a pitch of .156 inches, allowing for efficient data transfer. The sleek black design not only adds a touch of sophistication but also complies with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted connectivity. Whether you're working on telecommunications, industrial automation, or consumer electronics, trust in the quality and durability of our Card Edge Connector to meet your connectivity needs.