357-078-420-268

Heilind Number:EDA357-078-420-268
Manufacturer:EDAC
Manufacturer Number:357-078-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees reliable signal transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 78 positions, offering ample connectivity options. Engineered for efficiency, this connector boasts a straight mount orientation, facilitating easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in harsh environments. Trust in our Card Edge Connector for superior performance and longevity in your electronic designs.