357-078-420-278

Heilind Number:EDA357-078-420-278
Manufacturer:EDAC
Manufacturer Number:357-078-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-420-278

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it guarantees reliable and efficient power delivery, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your board, accommodating a total of 78 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our Card Edge Connector to streamline your PCB connections and elevate your electronic designs.