357-078-422-202

Heilind Number:EDA357-078-422-202
Manufacturer:EDAC
Manufacturer Number:357-078-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-422-202

Detailed Description

Upgrade your PCB connections with our 357-078-422-202 Card Edge Connector. Designed for high performance, this connector features 78 positions across 2 rows, allowing for seamless integration into your circuit board setup. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety compliance. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your electronic projects with this essential component, a must-have in the world of PCB connectors.