357-078-422-203

Heilind Number:EDA357-078-422-203
Manufacturer:EDAC
Manufacturer Number:357-078-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-422-203

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless board-to-board connectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5A amperage rating. Featuring two rows of 78 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transfer. Designed for straight mounting orientation, it guarantees easy installation and secure connection. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in its quality and performance to streamline your PCB interconnections.