357-078-422-207

Heilind Number:EDA357-078-422-207
Manufacturer:EDAC
Manufacturer Number:357-078-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-422-207

Detailed Description

Introducing our 357-078-422-207 Card Edge Connector, meticulously designed for seamless connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A across all 78 positions. The straight mount orientation and compact design make it perfect for board-to-board PCB connections, while its wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in the quality and precision of this essential component for your electronic assembly needs.