357-078-422-208

Heilind Number:EDA357-078-422-208
Manufacturer:EDAC
Manufacturer Number:357-078-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-422-208

Detailed Description

Introducing the 357-078-422-208 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek black design that adds a touch of sophistication to any electronic assembly. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 78 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environmental conditions. Trust the 357-078-422-208 for efficient and secure PCB connections in your electronic projects.