357-078-422-268

Heilind Number:EDA357-078-422-268
Manufacturer:EDAC
Manufacturer Number:357-078-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-422-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-078-422-268. Designed for efficient and reliable board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 positions each, and a pitch of .156 inches, it offers ample space for multiple connections. The contact material, Copper Alloy, guarantees optimal conductivity. Engineered for seamless integration, this connector boasts a straight mount orientation and precise row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.