357-078-424-201

Heilind Number:EDA357-078-424-201
Manufacturer:EDAC
Manufacturer Number:357-078-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-424-201

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-078-424-201, designed for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 78 positions, each featuring copper alloy contacts, this connector offers exceptional conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial applications. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.