357-078-424-202

Heilind Number:EDA357-078-424-202
Manufacturer:EDAC
Manufacturer Number:357-078-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-424-202

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-078-424-202. Designed for seamless PCB connectivity, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of contact points featuring Copper Alloy construction, it ensures reliable power transmission at an amperage of 5A. The 0.156-inch pitch and 0.2-inch row spacing accommodate 78 positions, facilitating efficient board-to-board connections. Engineered for versatility, its straight mount orientation suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity, making it a must-have in the realm of electronic connectivity. Trust in the 357-078-424-202 for seamless, high-speed data transfer and power distribution in your projects.