357-078-424-203

Heilind Number:EDA357-078-424-203
Manufacturer:EDAC
Manufacturer Number:357-078-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-424-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .156 inches, it offers a total of 78 positions for optimal connectivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector for efficient power and signal transmission in your PCB assemblies.