357-078-424-204

Heilind Number:EDA357-078-424-204
Manufacturer:EDAC
Manufacturer Number:357-078-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-424-204

Detailed Description

Introducing our 357-078-424-204 Card Edge Connector, a sleek and reliable solution for your PCB connection needs. Designed in a striking black color, this connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, you can count on seamless connectivity across all 78 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Trust in this connector for efficient and secure board-to-board connections, a must-have in your electronic assembly toolkit.