357-078-424-208

Heilind Number:EDA357-078-424-208
Manufacturer:EDAC
Manufacturer Number:357-078-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-424-208

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assembly projects. This sleek and sophisticated connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .156 inches, this connector offers reliable and efficient connectivity for your electronic components. Featuring a total of 78 positions, it allows for extensive customization options. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environmental conditions. Elevate your PCB connectivity with this state-of-the-art Card Edge Connector.