357-078-424-212

Heilind Number:EDA357-078-424-212
Manufacturer:EDAC
Manufacturer Number:357-078-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-424-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the stringent demands of modern electronic applications. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. Featuring two rows of contact points made from Copper Alloy, it guarantees reliable connectivity for up to 78 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB, while the straight mount orientation facilitates easy installation. Rated for an amperage of 5A and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its superior quality for seamless board-to-board connections in your next project.