357-078-424-258

Heilind Number:EDA357-078-424-258
Manufacturer:EDAC
Manufacturer Number:357-078-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-424-258

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not only aesthetically pleasing but also built to last. With a current rating of 5 A, it ensures efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and a row spacing of .2 in, it offers precision and stability in connectivity. With a total of 78 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.