357-078-424-268

Heilind Number:EDA357-078-424-268
Manufacturer:EDAC
Manufacturer Number:357-078-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-424-268

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 78 positions, allowing for efficient data transfer. Whether for industrial or commercial use, this connector guarantees optimal performance in a wide operating temperature range from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB setup with this top-of-the-line Card Edge Connector, a must-have in the realm of electronic connectivity.