357-078-440-201

Heilind Number:EDA357-078-440-201
Manufacturer:EDAC
Manufacturer Number:357-078-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-440-201

Detailed Description

Introducing our 357-078-440-201 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black design and is made with high-quality UL 94V-0 Thermoplastic Polyester housing material for superior durability. With a generous 78 positions spread across 2 rows, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, this connector is easy to install and guarantees a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the 357-078-440-201 for efficient and dependable board-to-board connections in your electronic devices.