357-078-440-202

Heilind Number:EDA357-078-440-202
Manufacturer:EDAC
Manufacturer Number:357-078-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-440-202

Detailed Description

Introducing our 357-078-440-202 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and longevity, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal durability. With two rows of copper alloy contacts, each rated for 5A, it offers a total of 78 positions with a pitch of .156 inches, perfect for high-density PCB layouts. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs. Welcome to the future of seamless electronic integration.