357-078-440-203

Heilind Number:EDA357-078-440-203
Manufacturer:EDAC
Manufacturer Number:357-078-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-440-203

Detailed Description

Introducing our 357-078-440-203 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy PCB integration, while the 78 positions cater to a wide range of connection needs. Engineered for versatility, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your electronic projects, available in our comprehensive lineup of board-to-board connectors.