357-078-440-207

Heilind Number:EDA357-078-440-207
Manufacturer:EDAC
Manufacturer Number:357-078-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-440-207

Detailed Description

Upgrade your PCB connectivity with our 357-078-440-207 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double-row configuration and 78 positions, it offers ample connectivity options for your boards. The contact material, Copper Alloy, guarantees secure and efficient data transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and functionality of our Card Edge Connector to elevate your electronic projects.