357-078-440-208

Heilind Number:EDA357-078-440-208
Manufacturer:EDAC
Manufacturer Number:357-078-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-440-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish, this connector not only looks sleek but also delivers unmatched functionality. Featuring a 5A amperage capacity, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and resilience. This 2-row connector boasts 78 positions, providing ample connectivity options. Made with high-quality copper alloy contacts, it offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our Card Edge Connector for seamless board-to-board connectivity in your projects.