357-078-440-212

Heilind Number:EDA357-078-440-212
Manufacturer:EDAC
Manufacturer Number:357-078-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-440-212

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-078-440-212), designed for seamless PCB connectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Featuring two rows with a total of 78 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With a maximum amperage of 5A, this connector is ideal for high-power applications. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections in any project. Trust in its quality and performance for seamless PCB integration. Explore more of our top-tier connectors in the PCB Connectors category.