357-078-440-258

Heilind Number:EDA357-078-440-258
Manufacturer:EDAC
Manufacturer Number:357-078-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-440-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows of 78 copper alloy contacts, it offers exceptional conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transmission. The connector's straight mount orientation and black color make it easy to integrate into any PCB layout. Rated for an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector to deliver optimal power and data connectivity for your electronic devices.