357-078-440-278

Heilind Number:EDA357-078-440-278
Manufacturer:EDAC
Manufacturer Number:357-078-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a sleek black finish and a 78-position, 2-row design, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees low resistance and optimal signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient and secure connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand both high power and extreme temperature conditions. Trust in our Card Edge Connector for superior quality and performance in your PCB assembly projects.