357-078-442-201

Heilind Number:EDA357-078-442-201
Manufacturer:EDAC
Manufacturer Number:357-078-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-442-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic applications. Engineered for reliability, this connector features two rows of 78 positions, ensuring seamless board-to-board connectivity. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing optimal signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional protection against heat and flame, making it ideal for a wide range of environments. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and harsh industrial environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.