357-078-442-204

Heilind Number:EDA357-078-442-204
Manufacturer:EDAC
Manufacturer Number:357-078-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-442-204

Detailed Description

Introducing our premium Card Edge Connector, engineered for superior performance and durability. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, this connector offers seamless connectivity for your PCB assembly. Boasting 78 positions, it provides ample room for multiple connections. Its straight mount orientation facilitates easy installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in the reliability and efficiency of our Card Edge Connector to meet your connectivity needs with precision.