357-078-442-207

Heilind Number:EDA357-078-442-207
Manufacturer:EDAC
Manufacturer Number:357-078-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-442-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed for precision and durability, this connector ensures secure and reliable contact between boards. With a sleek black color and UL 94V-0 Thermoplastic Polyester housing, it not only looks sleek but also meets stringent safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 78 positions, it allows for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for your board-to-board connectivity needs.