357-078-442-212

Heilind Number:EDA357-078-442-212
Manufacturer:EDAC
Manufacturer Number:357-078-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-442-212

Detailed Description

Introducing the 357-078-442-212 Card Edge Connector – a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and flame retardant safety. With two rows of copper alloy contacts, each boasting a 5A amperage rating, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, while the 78 positions allow for versatile connectivity options. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB designs with the 357-078-442-212, the perfect choice for efficiency and performance.