357-078-442-258

Heilind Number:EDA357-078-442-258
Manufacturer:EDAC
Manufacturer Number:357-078-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-442-258

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connections in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of precisely crafted copper alloy contacts, it offers a total of 78 positions for efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure mounting on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its high amperage capacity of 5A to deliver consistent power connectivity. Whether you're a professional in the industry or a DIY enthusiast, this black Card Edge Connector is a must-have for your electronic projects. Explore our collection of PCB connectors under the Products category for more essential components.