357-078-442-278

Heilind Number:EDA357-078-442-278
Manufacturer:EDAC
Manufacturer Number:357-078-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-442-278

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board connections in electronic devices. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of high-quality Copper Alloy contacts, it offers a total of 78 positions with a pitch of .156 inches, perfect for accommodating multiple connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications, from consumer electronics to industrial machinery. Trust in its 5A amperage rating and robust construction to deliver seamless connectivity in even the most demanding environments. Elevate your PCB design with this essential component from our comprehensive range of connectivity solutions.