357-078-455-202

Heilind Number:EDA357-078-455-202
Manufacturer:EDAC
Manufacturer Number:357-078-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-455-202

Detailed Description

Introducing our 357-078-455-202 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, offering a total of 78 positions with a pitch of .156 inches, you can easily achieve secure and efficient board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Rated for 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in the quality and performance of our Card Edge Connector to keep your electronics running smoothly.