357-078-455-203

Heilind Number:EDA357-078-455-203
Manufacturer:EDAC
Manufacturer Number:357-078-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-455-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-078-455-203). Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each capable of handling up to 5A of current, you can trust in reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 78 positions offer ample room for complex PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Trust in our Card Edge Connector to deliver superior performance and longevity in your electronic designs.