357-078-455-204

Heilind Number:EDA357-078-455-204
Manufacturer:EDAC
Manufacturer Number:357-078-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-455-204

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black color, this connector ensures reliability and longevity in even the most demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with 78 positions and a pitch of .156 inches, it offers ample connectivity options with precise signal integrity. The straight mount orientation and row spacing of .2 inches facilitate easy installation and alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for applications requiring robust performance. Trust in its quality and precision, making it a must-have component in your electronic projects. Elevate your connectivity solutions with our Card Edge Connector.