357-078-455-258

Heilind Number:EDA357-078-455-258
Manufacturer:EDAC
Manufacturer Number:357-078-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the stringent demands of modern electronic applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and 78 positions, it guarantees seamless connectivity for your PCBs. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.