357-078-455-268

Heilind Number:EDA357-078-455-268
Manufacturer:EDAC
Manufacturer Number:357-078-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-455-268

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with safety standards. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, and a total of 78 positions, this connector offers ample connectivity options for your electronic devices. Its straight mount orientation and .2-inch row spacing make installation a breeze. Designed to withstand extreme conditions, this connector has an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity needs.