357-078-456-201

Heilind Number:EDA357-078-456-201
Manufacturer:EDAC
Manufacturer Number:357-078-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-456-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector ( 357-078-456-201). Designed for seamless integration into your PCB setup, this connector ensures reliable power and data transmission with its 78 gold-plated contact positions. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-lasting performance even in harsh environments. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and versatility of our Card Edge Connector. Upgrade your connectivity today.