357-078-456-203

Heilind Number:EDA357-078-456-203
Manufacturer:EDAC
Manufacturer Number:357-078-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-456-203

Detailed Description

Introducing our 357-078-456-203 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal efficiency, this connector boasts a sleek black finish that not only adds a touch of sophistication to your assembly but also ensures durability in any environment. Engineered for reliability, it features a 5A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, guaranteeing safe and efficient operation. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, it offers a total of 78 positions for comprehensive connectivity. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and indispensable component for your projects. Upgrade your PCB connections with confidence with our premium Card Edge Connector.