357-078-456-204

Heilind Number:EDA357-078-456-204
Manufacturer:EDAC
Manufacturer Number:357-078-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-456-204

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this essential component boasts a sleek black finish that not only complements your design aesthetic but also signifies its robust construction. The UL 94V-0 Thermoplastic Polyester housing ensures optimal performance and safety standards, even in the most demanding environments. With two rows of contacts made of high-quality Copper Alloy, featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers reliable connectivity for your electronic devices. Its 78 positions allow for extensive data transfer capabilities, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications in the electronics industry. Upgrade to our Card Edge Connector and experience unparalleled quality and performance.