357-078-456-207

Heilind Number:EDA357-078-456-207
Manufacturer:EDAC
Manufacturer Number:357-078-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-456-207

Detailed Description

Enhance the connectivity of your printed circuit boards with our high-performance Card Edge Connector. Featuring a sleek black design, this essential component meets the demands of modern electronics with a robust amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows of precision-engineered Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration for your PCBs. Boasting 78 positions in total, it allows for extensive connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in our Card Edge Connector to deliver superior functionality and longevity in all your electronic projects.