357-078-456-208

Heilind Number:EDA357-078-456-208
Manufacturer:EDAC
Manufacturer Number:357-078-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-456-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-078-456-208. Designed for optimal performance, this connector features two rows of 78 positions, providing reliable and efficient board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. Constructed with high-quality Copper Alloy contacts, it offers a secure and low-resistance connection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Choose straight mount orientation for easy installation. Trust in our Card Edge Connector for seamless PCB integration and superior connectivity.