357-078-456-212

Heilind Number:EDA357-078-456-212
Manufacturer:EDAC
Manufacturer Number:357-078-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-456-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures optimal safety and durability. With two rows of copper alloy contacts offering a total of 78 positions, it provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its 5A amperage rating and superior construction to deliver reliable performance, making it a must-have component for your electronic projects. Elevate your connectivity solutions with our Card Edge Connector.