357-078-456-268

Heilind Number:EDA357-078-456-268
Manufacturer:EDAC
Manufacturer Number:357-078-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-456-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and efficient board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, offering a total of 78 positions, it guarantees optimal signal transmission with a current rating of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industrial applications. Trust in our Card Edge Connector to deliver uncompromising performance and longevity for all your PCB connectivity needs.