357-078-456-278

Heilind Number:EDA357-078-456-278
Manufacturer:EDAC
Manufacturer Number:357-078-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-456-278

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance under any conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transfer and power delivery with minimal signal loss. Featuring 78 positions, it accommodates a wide range of connections on PCBs, perfect for intricate circuit designs. Its straight mount orientation and row spacing of .2 inches make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme environments. Trust in our quality and precision engineering for all your board-to-board PCB connectivity needs.