357-078-458-201

Heilind Number:EDA357-078-458-201
Manufacturer:EDAC
Manufacturer Number:357-078-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-458-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-078-458-201). Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer across 78 positions. Its right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust this connector to deliver seamless board-to-board connectivity in your electronic designs. Explore our full range of connectors in the PCB Connectors category for more options.