357-078-458-202

Heilind Number:EDA357-078-458-202
Manufacturer:EDAC
Manufacturer Number:357-078-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-458-202

Detailed Description

Introducing our 357-078-458-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with a focus on performance and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient operation. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The copper alloy contact material guarantees excellent conductivity, while the two rows of 78 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, making installation a breeze. Perfect for space-constrained environments, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.