357-078-458-207

Heilind Number:EDA357-078-458-207
Manufacturer:EDAC
Manufacturer Number:357-078-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in operation. With two rows of copper alloy contacts, each rated for up to 5A, it offers robust power transmission capabilities. The 78-position design, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient signal transfer in compact spaces. Designed for ease of installation, it boasts a right-angle mount orientation. Engineered to excel even in harsh environments, it offers an impressive operating temperature range of -40 to 105°C. Trust in this Card Edge Connector for optimal performance and connectivity in your PCB applications.